



THT-27-427-.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-27-427-.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-27-427-.5-SC |
Description | LABEL, 3.75 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 2.00" W x 3.75" L (50.8mm x 95.3mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 2.00" W x 3.75" L (50.8mm x 95.3mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,967.88000 | $2,967.88 |

