



THT-190-492-3 | |
---|---|
DigiKey Part Number | 2267-THT-190-492-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-190-492-3 |
Description | LABEL, 0.6 IN H X 1.625 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4300, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 1.625" (41.28mm) | |
Width | 0.600" (15.24mm) | |
Diameter - Label | 0.375" (9.53mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,060.88000 | $2,060.88 |