
SCN23-O-CAP | |
|---|---|
DigiKey Part Number | 2267-SCN23-O-CAP-ND |
Manufacturer | |
Manufacturer Product Number | SCN23-O-CAP |
Description | WIRE MARKR CLIPON O 1=50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.236" ~ 0.299" (6.00mm ~ 7.60mm) |
Manufacturer Brady Corporation | Legend O |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.67000 | $324.67 |

