


SCN23-AW | |
|---|---|
DigiKey Part Number | 2267-SCN23-AW-ND |
Manufacturer | |
Manufacturer Product Number | SCN23-AW |
Description | WIRE MARKER CLIPON 1=50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | - | |
Legend | AW | |
Color | Blue | |
Material | Nylon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.03000 | $286.03 |

