
SCN23-0 | |
|---|---|
DigiKey Part Number | 2267-SCN23-0-ND |
Manufacturer | |
Manufacturer Product Number | SCN23-0 |
Description | WIRE MARKR CLIPON 0 1=50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.236" ~ 0.299" (6.00mm ~ 7.60mm) |
Manufacturer Brady Corporation | Legend 0 |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA23-0 | Panduit Corp | 1 | 298-15255-ND | $316.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.67000 | $324.67 |


