
SCN18-Q | |
|---|---|
DigiKey Part Number | 2267-SCN18-Q-ND |
Manufacturer | |
Manufacturer Product Number | SCN18-Q |
Description | CLIP SLEEVE & WM - LEGEND: Q |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.181" ~ 0.232" (4.60mm ~ 5.89mm) |
Manufacturer Brady Corporation | Legend Q |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $674.08000 | $674.08 |

