Similar

PSPT-187-1-RD | |
|---|---|
DigiKey Part Number | 2267-PSPT-187-1-RD-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-187-1-RD |
Description | SLEEVE, 0.187 IN DIA X 1 IN W |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Manufacturer Brady Corporation | Color Red |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-187-1-342-RD | Brady Corporation | 0 | 2267-M6-187-1-342-RD-ND | $756.54000 | Similar |


