



PS-500-150-WT-S-2 | |
---|---|
DigiKey Part Number | 2267-PS-500-150-WT-S-2-ND |
Manufacturer | |
Manufacturer Product Number | PS-500-150-WT-S-2 |
Description | SLEEVE, 0.5 IN DIA X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" W x 0.50" Dia (19.1mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 0.50" Dia (19.1mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,686.66000 | $3,686.66 |