



MC1-1000-595-OR-BK | |
---|---|
DigiKey Part Number | 2267-MC1-1000-595-OR-BK-ND |
Manufacturer | |
Manufacturer Product Number | MC1-1000-595-OR-BK |
Description | LABEL 1" W X 25' L ORANGE |
Customer Reference | |
Detailed Description | Die Cut Vinyl Orange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer | |
Applications | Industrial Applications | |
Color - Background | Orange | |
Length | 25' (7.6m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |