M71C-2000-595-PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 4
Unit Price: $1,183.81000
Datasheet
Die Cut Vinyl Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71C-2000-595-PL

DigiKey Part Number
2267-M71C-2000-595-PL-ND
Manufacturer
Manufacturer Product Number
M71C-2000-595-PL
Description
TAPE, 2 IN W X 50 FT L
Customer Reference
Detailed Description
Die Cut Vinyl Purple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial Applications
Manufacturer
Brady Corporation
Color - Background
Purple
Series
Length
50' (15.2m)
Packaging
Bulk
Width
2.000" (50.80mm)
Part Status
Obsolete
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl
Printer Name
BMP®71 Label Printer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M7C-2000-595-PLBrady Corporation42267-M7C-2000-595-PL-ND$1,183.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes