
M7-37-7569-CLP4B | |
|---|---|
DigiKey Part Number | 2267-M7-37-7569-CLP4B-ND |
Manufacturer | |
Manufacturer Product Number | M7-37-7569-CLP4B |
Description | GENERAL PURPOSE VINYL LABELS 1.9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Red, White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Red, White |
Packaging Bulk | Length 1.900" (48.26mm) |
Part Status Active | Width 3.000" (76.20mm) |
Label Type Die Cut | Location Outdoor |
Printer Name BMP71, BMP710, M610, M7-R10000 | Material - Body Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $690.52000 | $690.52 |


