



M6-12-109 | |
|---|---|
DigiKey Part Number | 2267-M6-12-109-ND |
Manufacturer | |
Manufacturer Product Number | M6-12-109 |
Description | TAG 3X0.758 WT RL/1=100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene White Blank |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Brady Corporation | For Use With/Related Products Blank |
Series | Material Polyethylene |
Packaging Box | Label Size 3.00" L x 0.76" W (76.2mm x 19.3mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $452.10000 | $452.10 |

