
M4C-250-7641 | |
|---|---|
DigiKey Part Number | 2267-M4C-250-7641-ND |
Manufacturer | |
Manufacturer Product Number | M4C-250-7641 |
Description | LOW SMK SLEEVE 0.25DIA X 5.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyolefin Black on White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Black on White |
Series | Length 5.5' (1.68m) |
Packaging Box | Width 0.439" (11.15mm) |
Part Status Active | Material - Body Polyolefin |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP41, BMP51, BMP53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $649.42000 | $649.42 |





