



M21-375-595-BK | |
---|---|
DigiKey Part Number | 2267-M21-375-595-BK-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-595-BK |
Description | LABEL 0.375" W X 21' L BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Label Printer, IDPAL™, LABPAL™ Handheld Label Makers | |
Applications | Industrial Applications | |
Color - Background | Black | |
Length | 21' (6.4m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.07000 | $204.07 |