



M-250-1-342 | |
---|---|
DigiKey Part Number | 2267-M-250-1-342-ND |
Manufacturer | |
Manufacturer Product Number | M-250-1-342 |
Description | SLEEVE, 0.25" DIA X 1" W 1=80PCS |
Customer Reference | |
Detailed Description | Black, White Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |