
LAT-53-361-1 | |
|---|---|
DigiKey Part Number | 2267-LAT-53-361-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-53-361-1 |
Description | LABEL 1.5"HX1.5"W CLR/WH 1=34PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear, White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Clear, White |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,729.46000 | $2,729.46 |

