



J20C-2250-403 | |
---|---|
DigiKey Part Number | 2267-J20C-2250-403-ND |
Manufacturer | |
Manufacturer Product Number | J20C-2250-403 |
Description | BRADYJET J2000 WATER DISSOLVABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BradyJet J2000 Color Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $673.22000 | $673.22 |