
IP-R6006 | |
---|---|
DigiKey Part Number | 2267-IP-R6006-ND |
Manufacturer | |
Manufacturer Product Number | IP-R6006 |
Description | R6000 HALO FREE RIB 1"DIA 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 1.57" x 984' Resin Ribbon For BradyPrinter i5100, BRADY IP® Label Printers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 1.57" x 984' | |
For Use With/Related Products | BradyPrinter i5100, BRADY IP® Label Printers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $662.51000 | $662.51 |