



HX-375-150-WT | |
---|---|
DigiKey Part Number | 2267-HX-375-150-WT-ND |
Manufacturer | |
Manufacturer Product Number | HX-375-150-WT |
Description | SLEEVE, 0.375 IN DIA X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" W x 0.38" Dia (38.1mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W x 0.38" Dia (38.1mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,010.57000 | $12,010.57 |