



HX-094-150-BK | |
---|---|
DigiKey Part Number | 2267-HX-094-150-BK-ND |
Manufacturer | |
Manufacturer Product Number | HX-094-150-BK |
Description | SLEEVE, 0.094 IN DIA X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.50" W x 0.09" Dia (38.1mm x 2.4mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W x 0.09" Dia (38.1mm x 2.4mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,979.93000 | $11,979.93 |