



HSNX-800-2-WT | |
|---|---|
DigiKey Part Number | 2267-HSNX-800-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | HSNX-800-2-WT |
Description | WIRE MARKR 55.9X20.3MM 1=2500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.20" W x 0.80" L (55.9mm x 20.3mm) White Meta-Aramid |
Datasheet | Datasheet |
Category | Size 2.20" W x 0.80" L (55.9mm x 20.3mm) |
Manufacturer Brady Corporation | Legend Blank |
Series | Color White |
Packaging Bulk | Material Meta-Aramid |
Part Status Active | Operating Temperature -70°C ~ 130°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,518.77000 | $22,518.77 |



