
DAT-33-292-10 | |
|---|---|
DigiKey Part Number | 2267-DAT-33-292-10-ND |
Manufacturer | |
Manufacturer Product Number | DAT-33-292-10 |
Description | SELF LAMINATING WHT 1=10000 LBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Vinyl Clear, White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Clear, White |
Series | Length 1.437" (36.50mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Vinyl |
Label Type Self Laminating | For Use With/Related Products Dot Matrix Printer |
Printer Name R5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,661.51000 | $4,661.51 |



