



BM-250-175-342 | |
---|---|
DigiKey Part Number | 2267-BM-250-175-342-ND |
Manufacturer | |
Manufacturer Product Number | BM-250-175-342 |
Description | SLEEVE .25DIA WT 1.75" RL/1000 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.44" H (44.5mm x 11.2mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.44" H (44.5mm x 11.2mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,816.01000 | $6,816.01 |