
B33-341-797 | |
---|---|
DigiKey Part Number | 2267-B33-341-797-ND |
Manufacturer | |
Manufacturer Product Number | B33-341-797 |
Description | HIGH TEMPERATURE GLOSSY POLYIMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | i5300, B30-R6300 | |
Applications | Component | |
Color - Background | White | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,573.44000 | $4,573.44 |