
B33-3-768 | |
---|---|
DigiKey Part Number | 2267-B33-3-768-ND |
Manufacturer | |
Manufacturer Product Number | B33-3-768 |
Description | ELECTROSTATIC DISSIPATIVE 1 MIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R6300 | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,449.12000 | $8,449.12 |