



B33-3-423 | |
---|---|
DigiKey Part Number | 2267-B33-3-423-ND |
Manufacturer | |
Manufacturer Product Number | B33-3-423 |
Description | B33,B423,WHITE,1.0" X 0.375",FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $609.09000 | $609.09 |