
B33-187-2-312-2 | |
|---|---|
DigiKey Part Number | 2267-B33-187-2-312-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-187-2-312-2 |
Description | SLEEVE 0.187" DIAX 1"W 1=1500PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,110.67000 | $4,110.67 |


