



B33-131-427 | |
---|---|
DigiKey Part Number | 2267-B33-131-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-131-427 |
Description | LABEL 2.625" HX1"W WHT 1=1500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | Clear | |
Length | 2.625" (66.68mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,654.55000 | $1,654.55 |