



B30C-4000-483YL-KT | |
|---|---|
DigiKey Part Number | 2267-B30C-4000-483YL-KT-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-483YL-KT |
Description | B30,B483,YEL,4"X100' KIT FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 4.00" W (30480.0mm x 101.6mm) Yellow Floor Sign |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 1200.00" L x 4.00" W (30480.0mm x 101.6mm) |
Packaging Bulk | Label Type Floor Sign |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,192.88000 | $4,192.88 |

