



A62-4-417 | |
---|---|
DigiKey Part Number | 2267-A62-4-417-ND |
Manufacturer | |
Manufacturer Product Number | A62-4-417 |
Description | WIRE MARKER, 1.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.50" H (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.25" (4.1mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" H (25.4mm x 38.1mm); Cable O.D. 0.16" ~ 0.25" (4.1mm ~ 6.4mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $444.45000 | $444.45 |