



91448 | |
---|---|
DigiKey Part Number | 2267-91448-ND |
Manufacturer | |
Manufacturer Product Number | 91448 |
Description | 3" X 1000', 3 MIL, ORG/BLK LTRS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black 3.00" (76.20mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Polypropylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 12.00" (304.80mm) | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $804.60000 | $804.60 |