
86568 | |
---|---|
DigiKey Part Number | 2267-86568-ND |
Manufacturer | |
Manufacturer Product Number | 86568 |
Description | B851 5.75X3 RED/WHT 2-SIDE 10/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Date. By. Date. By. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.77000 | $188.77 |