
81899 | |
---|---|
DigiKey Part Number | 2267-81899-ND |
Manufacturer | |
Manufacturer Product Number | 81899 |
Description | NYC 5X9 MAN+ARROW DWN-RIGHT 10/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, Glow Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | - | |
Label Size | 9.00" L x 5.00" W (228.6mm x 127.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $870.28000 | $870.28 |