
65358 | |
|---|---|
DigiKey Part Number | 2267-65358-ND |
Manufacturer | |
Manufacturer Product Number | 65358 |
Description | B851 5.75X3 BK/RD/WH 2-SIDE REV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Close This Valve Signed By. Date. Danger |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Do Not Close This Valve Signed By. Date. |
Part Status Active | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.54000 | $468.54 |

