
59275 | |
---|---|
DigiKey Part Number | 2267-59275-ND |
Manufacturer | |
Manufacturer Product Number | 59275 |
Description | B324 IMO LBL 6X6 GRN/PHOTOLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, Glow Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | - | |
Label Size | 6.00" L x 6.00" W (152.4mm x 152.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.70000 | $98.70 |