



5774-II | |
---|---|
DigiKey Part Number | 2267-5774-II-ND |
Manufacturer | |
Manufacturer Product Number | 5774-II |
Description | B689 5774-II BLK/YEL STYLE II |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Directionality | |
Arrangement | Text Only | |
Legend (Text) | Sulfuric Acid | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 26.000" (660.40mm) | |
Width | 12.000" (304.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | 2.500" (63.50mm) | |
Outside Pipe Diameter (Min) | 7.875" (200.03mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Humidity Resistant, UV Resistant, Water Resistant, Weather Resistant | |
Ratings | - | |
Base Product Number |