



87316 | |
---|---|
DigiKey Part Number | 2267-87316-ND |
Manufacturer | |
Manufacturer Product Number | 87316 |
Description | TAG BRASS RND 1.5 DHWR 126-150 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | DHWR (Domestic Hot Water Return) | |
Label Size | 1.50" Dia (38.1mm) |