



5808-O | |
---|---|
DigiKey Part Number | 2267-5808-O-ND |
Manufacturer | |
Manufacturer Product Number | 5808-O |
Description | B689 5808-O BLK/ORG STYLE O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Chemical Feed | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 8.000" (203.20mm) | |
Width | 5.000" (127.00mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | Snap On | |
Outside Pipe Diameter (Max) | 0.500" (12.70mm) | |
Outside Pipe Diameter (Min) | 1.375" (34.93mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Humidity Resistant, UV Resistant, Water Resistant, Weather Resistant | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.43000 | $66.43 |