
124234 | |
---|---|
DigiKey Part Number | 2267-124234-ND |
Manufacturer | |
Manufacturer Product Number | 124234 |
Description | B302 14X10 MAG/YL CAUTION RADIAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Magenta Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution. Radiation Area Keep Out | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.19000 | $127.19 |