44403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44403

DigiKey Part Number
2267-44403-ND
Manufacturer
Manufacturer Product Number
44403
Description
V T SQ 51MM-STEEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Silver
For Use With/Related Products
-
Material
Stainless Steel
Label Type
-
Label Size
2.00" L x 2.00" W (50.8mm x 50.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$689.64000$689.64
Manufacturers Standard Package