



4370-D | |
|---|---|
DigiKey Part Number | 2267-4370-D-ND |
Manufacturer | |
Manufacturer Product Number | 4370-D |
Description | B915 4370-D WHT/GRN STYLE D |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Tank Drain |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Tank Drain |
Packaging Bulk | Label Size 21.00" L x 2.81" W (533.4mm x 71.4mm) |
Part Status Obsolete | Base Product Number |

