



4366-B | |
|---|---|
DigiKey Part Number | 2267-4366-B-ND |
Manufacturer | |
Manufacturer Product Number | 4366-B |
Description | B915 4366-B WHT/GRN STYLE B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Steam Supply |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Steam Supply |
Packaging Bulk | Label Size 9.00" L x 0.88" W (228.6mm x 22.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.44000 | $71.44 |

