
144295 | |
---|---|
DigiKey Part Number | 2267-144295-ND |
Manufacturer | |
Manufacturer Product Number | 144295 |
Description | B302 10X14 ANSI BLK,YEL,BLU/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Caution. Ear Plugs Must Be Worn In This Area. Failure May Result In Hearing Damage | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.51000 | $127.51 |