



4294-C | |
---|---|
DigiKey Part Number | 2267-4294-C-ND |
Manufacturer | |
Manufacturer Product Number | 4294-C |
Description | B915 4294-C WHT/GRN STYLE C |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Blow Down | |
Label Size | 13.00" L x 2.00" W (330.2mm x 50.8mm) | |
Base Product Number |