



145863 | |
|---|---|
DigiKey Part Number | 2267-145863-ND |
Manufacturer | |
Manufacturer Product Number | 145863 |
Description | B946 SIZE 1 YEL/RED/BLK/ORG HPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer Brady Corporation | Color - Legend Black, Red, Yellow |
Series | Length 14.000" (355.60mm) |
Packaging Bulk | Width 2.250" (57.15mm) 2 1/4" |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive, Permanent |
Applications General | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Application Specifics Notice | Outside Pipe Diameter (Min) 7.875" (200.03mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) HPL Ammonia | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |

