



4261-D | |
|---|---|
DigiKey Part Number | 2267-4261-D-ND |
Manufacturer | |
Manufacturer Product Number | 4261-D |
Description | B915 PIPEMARKER SIZE D WHITE/GRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Potable |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Potable |
Packaging Bulk | Label Size 21.00" L x 2.81" W (533.4mm x 71.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.33000 | $141.33 |

