



4195-C | |
---|---|
DigiKey Part Number | 2267-4195-C-ND |
Manufacturer | |
Manufacturer Product Number | 4195-C |
Description | B915 PIPEMARKER SIZE C BLACK/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | High Pressure Nitrogen | |
Label Size | 13.00" L x 2.00" W (330.2mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.05000 | $114.05 |