



4148-A | |
---|---|
DigiKey Part Number | 2267-4148-A-ND |
Manufacturer | |
Manufacturer Product Number | 4148-A |
Description | 4148-A VENT/YEL/STY A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Vent | |
Label Size | 0.81" L x 8.00" W (20.6mm x 203.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.36000 | $48.36 |