



4115-D | |
|---|---|
DigiKey Part Number | 2267-4115-D-ND |
Manufacturer | |
Manufacturer Product Number | 4115-D |
Description | 4115-D RAIN WATER/GRN/STY D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Rain Water |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Rain Water |
Packaging Bulk | Label Size 21.00" L x 2.81" W (533.4mm x 71.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.11000 | $133.11 |

