



4115-A | |
|---|---|
DigiKey Part Number | 2267-4115-A-ND |
Manufacturer | |
Manufacturer Product Number | 4115-A |
Description | B915 STYLE A WHT/GRN RAIN WATER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Rain Water |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Rain Water |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |

